5-103911-7 | AMP
Socket header, 30 pole, pitch 1.27 mm, angled, black, 5-103911-7
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Available in 5 Days: 1,510 pcs.
Leadtime: 21 Weeks **
Total Price:
211.70 € *
Price list
Quantity
Price per unit*
30 pcs.
7.0567 €
70 pcs.
6.9258 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 5-103911-7, AMP
The 5-103911-7 offers a wide variety of high density board-to-board connectors. The 1,27 spacing between each contact provides an extremely dense interconnect package and results in a more efficient use of the printed circuit board space.
Features
- High density; contacts spaced on 1.27 x 2.54 centers
- Stand-offs for ease of cleaning
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 3.6 A | |
Orientation | abgewinkelt | |
Pin number | 30-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |