5-103944-6 | AMP

Pin header, 7 pole, pitch 2.54 mm, straight, black, 5-103944-6

Order No.: 37P7147
EAN: 4099889965568
MPN:
5-103944-6
Series: AMPMODU
5-103944-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
1,434.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
648 pcs.
2.2134 €

PCB Connection System, 5-103944-6, AMP

Wire-to-Board, Wire & Cable, 7 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 7
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 267 V
Rated current 3 A
Orientation straight
Pin number 7 pole
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes