5-103945-8 | AMP
Pin header, 9 pole, pitch 2.54 mm, straight, black, 5-103945-8
Unit Price (€ / pc.)
8.6037 € *
Available: 0 pcs.
Available in 5 Days: 152 pcs.
Leadtime: 28 Weeks **
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
10 pcs.
7.9135 €
50 pcs.
7.1281 €
100 pcs.
6.4141 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 5-103945-8, AMP
Connector assembly, Plug, Wire-to-Board, 9 Position, 2.54 mm Centerline, Insulation displacement (IDC) / Crimp, 1 Row, Black.
Technical specifications
Connection | Crimp-/Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 267 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 9-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |