5-103948-4 | AMP

Pin header, 5 pole, pitch 2.54 mm, straight, black, 5-103948-4

Order No.: 37P7155
EAN: 4099889965636
MPN:
5-103948-4
Series: AMPMODU
5-103948-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Available in 5 Days: 988 pcs.
Leadtime: 30 Weeks **
Total Price:
199.62 € *
Price list
Quantity
Price per unit*
55 pcs.
3.6295 €
400 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5-103948-4, AMP

Wire-to-Board, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 5
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Schneidklemmanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 267 V
Nennstrom 3 A
Orientierung gerade
Polzahl 5-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes