5-103957-1 | AMP

Socket header, 2 pole, pitch 2.54 mm, straight, black, 5-103957-1

Order No.: 37P7194
EAN: 4099889965834
MPN:
5-103957-1
Series: AMPMODU
5-103957-1 AMP PCB Connection Systems Image 1
5-103957-1 AMP PCB Connection Systems Image 2
5-103957-1 AMP PCB Connection Systems Image 3
5-103957-1 AMP PCB Connection Systems Image 4
5-103957-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 5 Days: 1,810 pcs.
Leadtime: 33 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1186 €
50 pcs.
1.0115 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5-103957-1, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 2
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Schneidklemmanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 267 V
Nennstrom 3 A
Orientierung gerade
Polzahl 2-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes