5-103958-5 | AMP
Socket header, 6 pole, pitch 2.54 mm, straight, black, 5-103958-5
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Available in 5 Days: 31,801 pcs.
Leadtime: 33 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1182 €
50 pcs.
1.9040 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 5-103958-5, AMP
Connector assembly, Receptacle, Wire-to-Board, 6 Position, 2.54 mm Centerline, Insulation displacement (IDC) / Crimp, 1 Row.
Technical specifications
Connection | Crimp-/Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 267 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |