5-103975-3 | AMP
Socket header, 4 pole, pitch 2.54 mm, straight, black, 5-103975-3
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 5 Days: 745 pcs.
Leadtime: 28 Weeks **
Total Price:
308.27 € *
Price list
Quantity
Price per unit*
165 pcs.
1.8683 €
330 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 5-103975-3, AMP
Connector assembly, Receptacle, Wire-to-Board, 4 Position, 2.54 mm Centerline, Crimp / Insulation displacement (IDC), 1 Row.
Technical specifications
Connection | Crimp-/Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 267 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |