5-104069-4 | AMP
Pin header, 10 pole, pitch 1.27 mm, angled, black, 5-104069-4
Order No.: 59F518
MPN:
5-104069-4
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Available in 5 Days: 2,663 pcs.
Leadtime: 29 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5109 €
50 pcs.
2.2848 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 5-104069-4, AMP
PCB mount header, Right angle, Board-to-Board, 10 Positions, 1.27 mm centerline, Fully Shrouded, Gold (Au).
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 3.6 A | |
Orientation | abgewinkelt | |
Pin number | 10-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |