5-104074-7 | AMP
Pin header, 4 pole, pitch 1.27 mm, angled, black, 5-104074-7
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Available in 5 Days: 230 pcs.
Leadtime: 33 Weeks **
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4871 €
50 pcs.
2.2372 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5-104074-7, AMP
Board-to-Board, Printed Circuit Board, Shrouded, Right Angle, 4 Position
Technical Data
- Contact Shape & Form: Round
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: angled
- Number of positions: 4
- Operating Temperature Range: -65 – 105 °C
- Rated current: 1 A
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Anschluss | Lötstift | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | No | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 30 V | |
Nennstrom | 1 A | |
Orientierung | abgewinkelt | |
Polzahl | 4-polig | |
Rastermaß | 1.27 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |