5-104074-8 | AMP
Pin header, 6 pole, pitch 1.27 mm, angled, black, 5-104074-8
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Available in 5 Days: 2,851 pcs.
Leadtime: 33 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.7846 €
50 pcs.
2.4990 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5-104074-8, AMP
Board-to-Board, Printed Circuit Board, Shrouded, Right Angle, 6 Position
Technical Data
- Contact Shape & Form: Round
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: angled
- Number of positions: 6
- Operating Temperature Range: -65 – 105 °C
- Rated current: 1 A
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 6-polig | |
Grid | 1.27 mm | |
Connection | Lötstift | |
Orientation | abgewinkelt | |
Type of locking | Ja | |
contact surface | vergoldet | |
Connection plating | verzinnt | |
Rated voltage | 30 V | |
Rated current | 1 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | schwarz |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |