5-104078-3 | AMP

Socket header, 10 pole, pitch 1.27 mm, straight, black, 5-104078-3

Order No.: 37P7725
EAN: 4099889968682
MPN:
5-104078-3
Series: AMPMODU
5-104078-3 AMP PCB Connection Systems Image 1
5-104078-3 AMP PCB Connection Systems Image 2
5-104078-3 AMP PCB Connection Systems Image 3
5-104078-3 AMP PCB Connection Systems Image 4
5-104078-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
10,610.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4620 pcs.
2.2967 €

Board-to-Board Headers and Receptacles, 5-104078-3, AMP

PCB Connector Assembly Type: PCB Mount Receptacle, Connector & Contact Terminates To: Printed Circuit Board, Number of Rows: 2, PCB Mount Orientation: Vertical, Number of Positions: 10, Operating Voltage: 30 VAC, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: .762 µm, Contact Type: Socket, Contact Current Rating (Max): 4 A, Termination Post & Tail Length: 2.54 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Hold-Down Post, PCB Mount Retention: With, Centerline (Pitch): 1.27 mm, Housing Color: Black, Housing Material: Thermoplastic, Connector Height: 8.89 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -65 – 105 °C, Solder Process Feature: Board Standoff, Approved Standards: CSA LR7189,UL E28476, UL Flammability Rating: UL 94V-0, Packaging Quantity: 70, Packaging Method: Box & Tube,Tube

Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 30 V
Nennstrom 4 A
Orientierung gerade
Polzahl 10-polig
Rastermaß 1.27 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes