5-104078-4 | AMP
Socket header, 30 pole, pitch 1.27 mm, straight, black, 5-104078-4
Unit Price (€ / pc.)
7.6636 € *
Available: 0 pcs.
Available in 5 Days: 213 pcs.
Leadtime: 38 Weeks **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
7.1281 €
50 pcs.
6.5569 €
100 pcs.
5.9619 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Mount Receptacle, 5-104078-4, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 30 Position, 1.27 mm Centerline, Gold (Au), Through Hole - Solder, Signal, AMPMODU System 50.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 3.6 A | |
Orientation | gerade | |
Pin number | 30-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |