5-104118-1 | AMP
Pin header, 50 pole, pitch 1.27 mm, angled, black, 5-104118-1
Order No.: 59F520
MPN:
5-104118-1
Unit Price (€ / pc.)
15.6128 € *
Available: 0 pcs.
Available in 5 Days: 311 pcs.
Leadtime: 27 Weeks **
Total Price:
15.61 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6128 €
10 pcs.
14.5180 €
50 pcs.
13.3637 €
100 pcs.
12.1618 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 5-104118-1, AMP
PCB mount header, Right angle, Board-to-Board, 50 Positions, 1.27 mm centerline, Unshrouded, Gold (Au).
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 3.6 A | |
Orientation | abgewinkelt | |
Pin number | 50-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |