5-104178-6 | AMP
Pin header, 10 pole, pitch 1.27 mm, straight, black, 5-104178-6
Order No.: 59F522
MPN:
5-104178-6
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Available in 5 Days: 724 pcs.
Leadtime: 30 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8683 €
50 pcs.
1.7017 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 5-104178-6, AMP
PCB mount header, vertical, Board-to-Board, 10 Positions, 1.27 mm centerline, Unshrouded, Gold (Au), Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 3.6 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |