5-104450-7 | AMP
Pin header, 8 pole, pitch 2.54 mm, straight, black, 5-104450-7
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Available in 5 Days: 5,735 pcs.
Leadtime: 33 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6180 €
50 pcs.
2.3562 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 5-104450-7, AMP
PCB Mount header, Vertical, Wire-to-Board, 8 Position, 2.54 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Signal.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |