5-104550-6 | AMP
Socket header, 50 pole, pitch 1.27 mm, straight, black, 5-104550-6
Unit Price (€ / pc.)
15.1844 € *
Available: 0 pcs.
Available in 5 Days: 136 pcs.
Leadtime: 40 Weeks **
Total Price:
15.18 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1844 €
10 pcs.
14.1253 €
50 pcs.
12.9948 €
100 pcs.
11.8167 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Mount Receptacle, 5-104550-6, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 50 Position, 1.27 mm Centerline, Gold (Au), Surface Mount, Signal, Black, AMPMODU System 50.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 3.6 A | |
Orientation | gerade | |
Pin number | 50-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |