5-104655-1 | AMP

Pin header, 10 pole, pitch 1.27 mm, straight, black, 5-104655-1

Order No.: 37P5285
EAN: 4099889955422
MPN:
5-104655-1
Series: AMPMODU
5-104655-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Available in 5 Days: 866 pcs.
Leadtime: 49 Weeks **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.6057 €
50 pcs.
3.2487 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5-104655-1, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 10 Position

Technical Data

  • Contact Shape & Form: Round
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C
  • Rated current: 0.5 A
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 1.27 mm [0.05 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Ausführung Stiftleiste
Kontaktart Stift
Polzahl 10-polig
Rastermaß 1.27 mm
Anschluss SMD
Orientierung gerade
Verriegelung Ja
Kontaktoberfläche vergoldet
Anschlussoberfläche verzinnt
Nennspannung 30 V
Nennstrom 500 mA
Bestückung bestückt
Anzahl der Reihen 2
Brechbar No
Farbe schwarz
Logistics
Ursprungsland IT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes