5-104666-4 | AMP

Pin header, 50 pole, pitch 1.27 mm, straight, black, 5-104666-4

Order No.: 71P9267
EAN: 4099891734862
MPN:
5-104666-4
Series: AMPMODU
5-104666-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
14.4347 € *
Available in 5 Days: 221 pcs. - if ordered today
Total Price:
14.43 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4347 €
5 pcs.
13.6850 €
10 pcs.
12.8044 €
25 pcs.
11.6739 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-104666-4, AMP

The 5-104666-4 offers a wide variety of high density board-to-board connectors. The 1,27 spacing between each contact provides an extremely dense interconnect package and results in a more efficient use of the printed circuit board space.

Features

  • High density; contacts spaced on 1.27 x 2.54 centers
  • Stand-offs for ease of cleaning
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3.6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes