5-104894-7 | AMP

Pin header, 70 pole, pitch 1.27 mm, straight, black, 5-104894-7

Order No.: 59F531
MPN:
5-104894-7
5-104894-7 AMP PCB Connection Systems Image 1
5-104894-7 AMP PCB Connection Systems Image 2
5-104894-7 AMP PCB Connection Systems Image 3
5-104894-7 AMP PCB Connection Systems Image 4
5-104894-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
15.8746 € *
Available: 0 pcs.
Available in 5 Days: 399 pcs.
Leadtime: 51 Weeks **
Total Price:
15.87 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8746 €
10 pcs.
14.7679 €
50 pcs.
13.5779 €
100 pcs.
12.3641 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 5-104894-7, AMP

PCB mount header, vertical, Board-to-Board, 70 Positions, 1.27 mm centerline, Fully Shrouded, Gold (Au), Oberflächenmontage,.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 0.5 A
Orientation gerade
Pin number 70-polig
Grid 1.27 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No