5-1376492-6 | AMP

Pin header, 6 pole, pitch 2.5 mm, straight, natural, 5-1376492-6

Order No.: 71P9309
EAN: 4099891734954
MPN:
5-1376492-6
5-1376492-6 AMP PCB Connection Systems Image 1
5-1376492-6 AMP PCB Connection Systems Image 2
5-1376492-6 AMP PCB Connection Systems Image 3
5-1376492-6 AMP PCB Connection Systems Image 4
5-1376492-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Available in 5 Days: 4,050 pcs.
Leadtime: 16 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9758 €
50 pcs.
0.8806 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 5-1376492-6, AMP

PCB Mount header, Vertical, Wire-to-Board, 6 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 50 V
Rated current 2.5 A
Orientation gerade
Pin number 6-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes