5-146130-3 | AMP
Pin header, 8 pole, pitch 2.54 mm, straight, black, 5-146130-3
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
PCB Connection System, 5-146130-3, TE Connectivity
Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 8
- Operating Temperature Range: -65 – 125 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Ausführung | Stiftleiste | |
Kontaktart | Stift | |
Polzahl | 8-polig | |
Rastermaß | 2.54 mm | |
Anschluss | SMD | |
Orientierung | gerade | |
Verriegelung | Ja | |
Kontaktoberfläche | vergoldet | |
Anschlussoberfläche | verzinnt | |
Nennspannung | 30 V | |
Nennstrom | 3 A | |
Bestückung | bestückt | |
Anzahl der Reihen | 2 | |
Brechbar | Yes | |
Farbe | schwarz |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |