5-146130-4 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, black, 5-146130-4

Order No.: 37P5384
EAN: 4099889955804
MPN:
5-146130-4
Series: AMPMODU
5-146130-4 AMP PCB Connection Systems Image 1
5-146130-4 AMP PCB Connection Systems Image 2
5-146130-4 AMP PCB Connection Systems Image 3
5-146130-4 AMP PCB Connection Systems Image 4
5-146130-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 5 Days: 2,852 pcs.
Leadtime: 37 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.6898 €
50 pcs.
1.5232 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5-146130-4, TE Connectivity

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -65 – 125 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Anschluss SMD
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Brechbar Yes
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 30 V
Nennstrom 3 A
Orientierung gerade
Polzahl 10-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland MX
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes