5-146131-4 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, black, 5-146131-4

Order No.: 37P5385
EAN: 4099889955811
MPN:
5-146131-4
Series: AMPMODU
5-146131-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
9,086.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3780 pcs.
2.4038 €

PCB Connection System, 5-146131-4, TE Connectivity

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -65 – 125 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection SMD
Connection plating tin-lead
Number of rows 2
Version pin header
Additional parts equipped
Breakable Yes
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 30 V
Rated current 3 A
Orientation straight
Pin number 10 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes