5-146132-4 | AMP
Pin header, 6 pole, pitch 2.54 mm, straight, black, 5-146132-4
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
PCB Connection System, 5-146132-4, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer), LCP-GF (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -65 – 125 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Version | pin header | |
Contact type | pin | |
Pin number | 6 pole | |
Grid | 2.54 mm | |
Connection | SMD | |
Orientation | straight | |
Type of locking | Yes | |
contact surface | tin-plated | |
Connection plating | tin-plated | |
Rated voltage | 30 V | |
Rated current | 3 A | |
Additional parts | equipped | |
Number of rows | 1 | |
Breakable | Yes | |
Colour | black |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |