5-146133-1 | AMP
Pin header, 3 pole, pitch 2.54 mm, straight, black, 5-146133-1
Order No.: 37P5344
EAN: 4099889955507
MPN:
5-146133-1
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Available in 5 Days: 438 pcs.
Leadtime: 38 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5827 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5-146133-1, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer), LCP-GF (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -65 – 125 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Ausführung | Stiftleiste | |
Kontaktart | Stift | |
Polzahl | 3-polig | |
Rastermaß | 2.54 mm | |
Anschluss | SMD | |
Orientierung | gerade | |
Verriegelung | Ja | |
Kontaktoberfläche | verzinnt | |
Anschlussoberfläche | verzinnt | |
Nennspannung | 30 V | |
Nennstrom | 3 A | |
Bestückung | bestückt | |
Anzahl der Reihen | 1 | |
Brechbar | Yes | |
Farbe | schwarz |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |