5-146253-3 | AMP

Pin header, 6 pole, pitch 2.54 mm, straight, black, 5-146253-3

Order No.: 37P5537
EAN: 4099889956788
MPN:
5-146253-3
Series: AMPMODU
5-146253-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Available in 5 Days: 32,087 pcs.
Leadtime: 34 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9758 €
50 pcs.
0.8806 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5-146253-3, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Brechbar Yes
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 30 V
Nennstrom 3 A
Orientierung gerade
Polzahl 6-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland RO
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes