5-146256-1 | AMP

Pin header, 2 pole, pitch 2.54 mm, straight, black, 5-146256-1

Order No.: 59F538
MPN:
5-146256-1
5-146256-1 AMP PCB Connection Systems Image 1
5-146256-1 AMP PCB Connection Systems Image 2
5-146256-1 AMP PCB Connection Systems Image 3
5-146256-1 AMP PCB Connection Systems Image 4
5-146256-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 17,158 pcs.
Leadtime: 34 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5950 €
50 pcs.
0.5236 €
104 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 5-146256-1, AMP

PCB mount header, vertical, Board-to-Board, 2 Positions, 2.54 mm centerline, Breakaway, Gold (Au), Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 30 V
Rated current 3 A
Orientation gerade
Pin number 2-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No