5-146256-7 | AMP

Pin header, 14 pole, pitch 2.54 mm, straight, black, 5-146256-7

Order No.: 37P5570
EAN: 4099889956955
MPN:
5-146256-7
Series: AMPMODU
5-146256-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Available in 5 Days: 4,843 pcs.
Leadtime: 34 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2606 €
50 pcs.
2.9393 €
100 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5-146256-7, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 14
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Ausführung Stiftleiste
Kontaktart Stift
Polzahl 14-polig
Rastermaß 2.54 mm
Anschluss Lötstift
Orientierung gerade
Verriegelung Ja
Kontaktoberfläche vergoldet
Anschlussoberfläche verzinnt
Nennspannung 30 V
Nennstrom 3 A
Bestückung bestückt
Anzahl der Reihen 2
Brechbar Yes
Farbe schwarz
Logistics
Ursprungsland RO
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes