5-146278-8 | AMP
Pin header, 8 pole, pitch 2.54 mm, straight, black, 5-146278-8
Order No.: 59F543
MPN:
5-146278-8
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Available in 5 Days: 4,825 pcs.
Leadtime: 25 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3566 €
50 pcs.
1.2257 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 5-146278-8, AMP
PCB mount header, vertical, Board-to-Board, 8 Positions, 2.54 mm centerline, Breakaway, Tin (Sn), Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 30 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |