5-146308-7 | AMP

Pin header, 14 pole, pitch 2.54 mm, angled, black, 5-146308-7

Order No.: 37P5455
EAN: 4099889956337
MPN:
5-146308-7
Series: AMPMODU
5-146308-7 AMP PCB Connection Systems Image 1
5-146308-7 AMP PCB Connection Systems Image 2
5-146308-7 AMP PCB Connection Systems Image 3
5-146308-7 AMP PCB Connection Systems Image 4
5-146308-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
5,340.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
4.4506 €

PCB Connection System, 5-146308-7, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Right Angle, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 14
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection solder pin
Connection plating tin-lead
Number of rows 2
Version pin header
Additional parts equipped
Breakable Yes
Colour black
Contact type pin
contact surface gold-plated
Rated current 3 A
Orientation angled
Pin number 14 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin AT
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes