5-146763-8 | AMP
Socket header, 6 pole, pitch 2.54 mm, straight, black, 5-146763-8
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 5 Days: 139,379 pcs.
Leadtime: 21 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9282 €
50 pcs.
0.8330 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5-146763-8, AMP
Board-to-Board, Printed Circuit Board, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester - GF
- Housing Color: black
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Lötstift | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 333 V | |
Nennstrom | 2 A | |
Orientierung | gerade | |
Polzahl | 6-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |