5-146853-1 | AMP

Pin header, 20 pole, pitch 2.54 mm, straight, black, 5-146853-1

Order No.: 71P9425
EAN: 4099891735159
MPN:
5-146853-1
Series: AMPMODU
5-146853-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.0214 € *
Available: 0 pcs.
Available in 5 Days: 75,000 pcs.
Leadtime: 14 Weeks **
Total Price:
535.50 € *
Price list
Quantity
Price per unit*
25000 pcs.
0.0214 €
50000 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 5-146853-1, AMP

PCB Mount header, Vertical, Board-to-Board, 20 Position, 2.54 mm centerline, Breakaway, Tin, Through Hole-Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating Zinn-Blei
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated current 3 A
Orientation gerade
Pin number 20-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes