5-146868-1 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, black, 5-146868-1

Order No.: 37P5805
EAN: 4099889957952
MPN:
5-146868-1
Series: AMPMODU
5-146868-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Available in 5 Days: 75,000 pcs.
Leadtime: 32 Weeks **
Total Price:
1,606.50 € *
Price list
Quantity
Price per unit*
25000 pcs.
0.0643 €
50000 pcs.
0.0607 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5-146868-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection Lötstift
Connection plating Zinn-Blei
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable Yes
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 10-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin AT
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes