5-146869-1 | AMP
Pin header, 1 pole, pitch 2.54 mm, straight, black, 5-146869-1
Unit Price (€ / pc.)
0.0702 € *
Available: 0 pcs.
Available in 5 Days: 50,000 pcs.
Leadtime: 40 Weeks **
Total Price:
1,755.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.0702 €
PCB Connection System, 5-146869-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 1 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 1
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | Lötstift | |
Connection plating | Zinn-Blei | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | Yes | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 1-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |