5-147279-7 | AMP

Pin header, 8 pole, pitch 2.54 mm, straight, black, 5-147279-7

Order No.: 37P5364
EAN: 4099889955651
MPN:
5-147279-7
Series: AMPMODU
5-147279-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
7,044.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
3.5224 €

PCB Connection System, 5-147279-7, TE Connectivity

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 8 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: LCP (Liquid Crystal Polymer), LCP-GF (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 8
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection SMD
Connection plating tin-lead
Number of rows 2
Version pin header
Additional parts equipped
Breakable Yes
Colour black
Contact type pin
contact surface gold-plated
Rated current 3 A
Orientation straight
Pin number 8 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes