5-147324-9 | AMP

Pin header, 10 pole, pitch 2.54 mm, angled, black, 5-147324-9

Order No.: 71P9432
EAN: 4099891735227
MPN:
5-147324-9
Series: AMPMODU
5-147324-9 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Available in 5 Days: 2,400 pcs.
Leadtime: 33 Weeks **
Total Price:
212.41 € *
Price list
Quantity
Price per unit*
50 pcs.
4.2483 €
300 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 5-147324-9, AMP

PCB Mount header, Right angle, Wire-to-Board, 10 Position, 2.54 mm Centerline, Fully shrouded, Tin, Surface mount, Signal, Black.

Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated current 3 A
Orientation abgewinkelt
Pin number 10-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes