5-1747072-3 | AMP

Connector, 3 pole, pitch 2.5 mm, straight, natural, 5-1747072-3

Order No.: 71P9508
EAN: 4099891735326
MPN:
5-1747072-3
5-1747072-3 AMP PCB Connection Systems Image 1
5-1747072-3 AMP PCB Connection Systems Image 2
5-1747072-3 AMP PCB Connection Systems Image 3
5-1747072-3 AMP PCB Connection Systems Image 4
5-1747072-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 7,200 pcs.
Leadtime: 20 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6664 €
50 pcs.
0.5950 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 5-1747072-3, AMP

PCB Mount header, Vertical, Wire-to-Board, 3 Position, 2.5 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Steckverbinder
Bestückung bestückt
Farbe natur
Kontaktart Tab
Kontaktoberfläche vergoldet
Nennspannung 50 V
Nennstrom 3 A
Orientierung gerade
Polzahl 3-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes