5-1761613-5 | AMP
Socket header, 104 pole, pitch 1.3 mm, straight, natural, 5-1761613-5
Order No.: 71P9511
EAN: 4099891735333
MPN:
5-1761613-5
Unit Price (€ / pc.)
35.4620 € *
Available: 0 pcs.
Available in 5 Days: 159 pcs.
Leadtime: 23 Weeks **
Total Price:
212.77 € *
Price list
Quantity
Price per unit*
6 pcs.
35.4620 €
13 pcs.
34.7837 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 5-1761613-5, AMP
The 5-1761613-5 is a grid array mezzanine connector specifically designed for high speed and high density applications up to 10+ gigabit per second data rates. Ball Grid Array attachment minimizes the performance degradation typically found with through hole connections and improves routing capability.
Features
- Fully protected with plastic cover
- Polarized housing design
- High temperature housing plastic
Technical specifications
Connection | Lötanschluss | |
Connection plating | Zinn-Silber | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 48 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 104-polig | |
Grid | 1.3 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |