5-177901-1 | AMP
Plug housing, 6 pole, pitch 3.96 mm, straight, natural, 5-177901-1
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 73,580 pcs.
Leadtime: 23 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5117 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector housing, 5-177901-1, AMP
Rectangular power connector, Housing, Plug, Wire-to-Wire, 6 Position, 3.96 mm centerline, Wire and Cable, UL 94V-0.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 300 V | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |