5-179938-1 | AMP
Plug housing, 3 pole, pitch 6.5 mm, straight, natural, 5-179938-1
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 1,796 pcs.
Leadtime: 11 Weeks **
Total Price:
228.48 € *
Price list
Quantity
Price per unit*
600 pcs.
0.3808 €
1500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 5-179938-1, AMP
Rectangular power connector, Housing, Plug, Wire-to-Wire, 3 Position, 6.5 mm Centerline, Wire & Cable, UL 94V-0.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 300 V | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 6.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |