5-215915-0 | AMP
Socket header, 50 pole, pitch 2.54 mm, angled, gray, 5-215915-0
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 14 Weeks **
Total Price:
206.88 € *
Price list
Quantity
Price per unit*
95 pcs.
2.1777 €
250 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5-215915-0, AMP
Wire-to-Board, Wire & Cable, 50 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Color: gray
- Number of positions: 50
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 1 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 1 A | |
Orientation | abgewinkelt | |
Pin number | 50-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |