5-292230-3 | AMP

Pin header, 3 pole, pitch 1.5 mm, straight, black, 5-292230-3

Order No.: 59F549
MPN:
5-292230-3
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 5 Days: 27,875 pcs.
Leadtime: 15 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6545 €
50 pcs.
0.5712 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 5-292230-3, AMP

PCB mount header, vertical, Wire-to-Board, 3 Positions, 1.5 mm centerline, Fully Shrouded, Tin (Sn), Oberflächenmontage, Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 50 V
Rated current 2 A
Orientation gerade
Pin number 3-polig
Grid 1.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No