5-316502-1 | AMP

Connector, 4 pole, pitch 3.96 mm, straight, natural, 5-316502-1

Order No.: 71P9812
EAN: 4099891735968
MPN:
5-316502-1
5-316502-1 AMP PCB Connection Systems Image 1
5-316502-1 AMP PCB Connection Systems Image 2
5-316502-1 AMP PCB Connection Systems Image 3
5-316502-1 AMP PCB Connection Systems Image 4
5-316502-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 487 pcs.
Leadtime: 20 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8568 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector housing, 5-316502-1, AMP

Rectangular power connector, Housing, Cap, Wire-to-Wire, 4 Position, 3.96 mm centerline, Wire and Cable, UL 94V-0.

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckverbinder
Colour natur
Contact type Tab
Rated voltage 300 V
Orientation gerade
Pin number 4-polig
Grid 3.96 mm
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes