5-5179232-5 | AMP

Socket header, 120 pole, pitch 0.8 mm, straight, natural, 5-5179232-5

Order No.: 71P9902
EAN: 4099891736149
MPN:
5-5179232-5
Series: Free Height
5-5179232-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.3772 € *
Available: 0 pcs.
Available in 5 Days: 1,935 pcs.
Leadtime: 11 Weeks **
Total Price:
9.38 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3772 €
10 pcs.
8.6275 €
50 pcs.
7.7588 €
100 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 5-5179232-5, AMP

The 5-5179232-5 is designed for parallel board stacking applications using subminiature connectors to meet today’s electronic industry requirements for high density packaging. This product is ideally suited for application downsizing, such as notebook PCs, pen pads, cellular telephones and other electronic equipment requiring miniature connector packaging.

Technical specifications
Anschluss SMD
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe natur
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 100 V
Nennstrom 0.5 A
Orientierung gerade
Polzahl 120-polig
Rastermaß 0.8 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes