5-532956-9 | AMP
Socket header, 60 pole, pitch 2.54 mm, angled, black, 5-532956-9
Unit Price (€ / pc.)
17.6477 € *
Available: 0 pcs.
Available in 5 Days: 217 pcs.
Leadtime: 25 Weeks **
Total Price:
529.43 € *
Price list
Quantity
Price per unit*
30 pcs.
17.6477 €
60 pcs.
17.3383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 5-532956-9, AMP
PCB Mount receptacle, Right angle, Board-to-Board, 60 Position, 2.54 mm Centerline, Gold, Through Hole - Solder, Signal, Black.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 60-polig | |
Grid | 2.54 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |