5-534237-3 | AMP
Socket header, 5 pole, pitch 2.54 mm, straight, black, 5-534237-3
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 1,750 pcs.
Leadtime: 21 Weeks **
PCB Connection System, 5-534237-3, AMP
Board-to-Board, Printed Circuit Board, Vertical, 5 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester - GF
- Housing Color: black
- Orientation: straight
- Number of positions: 5
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Lötstift | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 333 V | |
Nennstrom | 2 A | |
Orientierung | gerade | |
Polzahl | 5-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |