5-534245-4 | AMP

Pin header, 16 pole, pitch 2.54 mm, angled, black, 5-534245-4

Order No.: 71P9921
EAN: 4099891736316
MPN:
5-534245-4
Series: AMPMODU
5-534245-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Available in 5 Days: 136 pcs.
Leadtime: 31 Weeks **
Total Price:
449.11 € *
Price list
Quantity
Price per unit*
51 pcs.
8.8060 €
85 pcs.
8.6513 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 5-534245-4, AMP

PCB Mount header, Right angle, Board-to-Board, 16 Position, 2.54 mm Centerline, Partially shrouded, Gold.

Technical specifications
Connection Lötanschluss
Connection plating vernickelt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 3 A
Orientation abgewinkelt
Pin number 16-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes