5-534267-6 | AMP
Socket header, 26 pole, pitch 2.54 mm, straight, black, 5-534267-6
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Available in 5 Days: 1,547 pcs.
Leadtime: 21 Weeks **
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5799 €
10 pcs.
7.8897 €
50 pcs.
7.1043 €
100 pcs.
6.3903 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Mount receptacle, 5-534267-6, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 26 Position, 2.54 mm centerline, Gold, Through Hole-Solder, Signal, Black.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 333 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 26-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |