5-534972-3 | AMP
Socket header, 50 pole, pitch 2.54 mm, straight, black, 5-534972-3
Unit Price (€ / pc.)
20.9678 € *
Available in 5 Days: 745 pcs. - if ordered today
Total Price:
20.97 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9678 €
5 pcs.
19.8849 €
10 pcs.
18.5997 €
25 pcs.
16.9575 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 5-534972-3, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 50 Position, 2.54 mm Centerline, Gold (Au), Through Hole - Solder, Modu Connector System.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 50 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |