5-5530843-3 | AMP

Socket header, 34 pole, pitch 2.54 mm, straight, black, 5-5530843-3

Order No.: 37P1752
EAN: 4099889953312
MPN:
5-5530843-3
5-5530843-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Available in 5 Days: 544 pcs.
Leadtime: 11 Weeks **
Total Price:
4.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5696 €

Card Edge Power Connectors, 5-5530843-3, AMP

Housing Type: Receptacle, Connector System: Board-to-Board, Contact Type: Socket, Connector & Contact Terminates To: Printed Circuit Board, PCB Mount Orientation: Vertical, Number of Positions: 34, Number of Power Positions: 34, Number of Signal Positions: 0, Number of Dual Positions: 17, Operating Voltage: 400 VAC, Operating Voltage: 400 V, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 3 A, Contact Mating Area Plating Material: Gold, Contact Termination Area Plating Material: Tin, Contact Termination Area Plating Thickness: 100 µin, Termination Post & Tail Length: 3.18 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Solder Tail, Connector Mounting Type: Board Mount, Mating Alignment: With, Mating Retention: Without, Mating Alignment Type: Keyed, End Caps: Without, Centerline (Pitch): 2.54 mm, Housing Color: Black, Housing Material: Polyester GF, Card Slot Depth: 7.65 mm, Power Contact Centerline: 2.54 mm, Height: 15.65 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box, Packaging Quantity: 198, Position Locations Omitted: 0, For Use With: Printed Circuit Board

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 400 V
Nennstrom 3 A
Orientierung gerade
Polzahl 34-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes